



ADP5301ACBZ-2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5301ACBZ-2-R7TR-ND - Tape & Reel (TR) 505-ADP5301ACBZ-2-R7CT-ND - Cut Tape (CT) 505-ADP5301ACBZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5301ACBZ-2-R7 |
Description | IC REG BCK PRG 50MA/500MA 9WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5301ACBZ-2-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-WLCSP (1.87x1.65) |
Voltage - Input (Min) 2.15V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5301ACBZ-1-R7 | Analog Devices Inc. | 26,826 | 505-ADP5301ACBZ-1-R7CT-ND | ¥25.80000 | Parametric Equivalent |
| ADP5301ACBZ-3-R7 | Analog Devices Inc. | 637 | 505-ADP5301ACBZ-3-R7CT-ND | ¥28.12000 | Parametric Equivalent |
| ADP5303ACBZ-1-R7 | Analog Devices Inc. | 2,490 | ADP5303ACBZ-1-R7CT-ND | ¥28.12000 | Parametric Equivalent |
| ADP5303ACBZ-2-R7 | Analog Devices Inc. | 2,176 | ADP5303ACBZ-2-R7CT-ND | ¥28.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥21.13000 | ¥211.30 |
| 25 | ¥19.38160 | ¥484.54 |
| 100 | ¥17.45380 | ¥1,745.38 |
| 250 | ¥16.53468 | ¥4,133.67 |
| 500 | ¥16.32250 | ¥8,161.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.96153 | ¥44,884.59 |






