MAX15303AA00+CM | |
---|---|
DigiKey Part Number | MAX15303AA00+CM-ND |
Manufacturer | |
Manufacturer Product Number | MAX15303AA00+CM |
Description | IC REG BUCK ADJ 6A 40TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX15303AA00+CM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.70000 | ¥80.70 |
10 | ¥72.91200 | ¥729.12 |
50 | ¥69.52460 | ¥3,476.23 |
100 | ¥60.36720 | ¥6,036.72 |
250 | ¥57.65400 | ¥14,413.50 |
500 | ¥52.56702 | ¥26,283.51 |
1,000 | ¥45.78418 | ¥45,784.18 |