TPS63070RNMT | |
---|---|
DigiKey Part Number | 296-44764-2-ND - Tape & Reel (TR) 296-44764-1-ND - Cut Tape (CT) 296-44764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63070RNMT |
Description | IC REG BCK BST ADJ 2A 15VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS63070RNMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 9V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-VQFN-HR (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.84100 | ¥238.41 |
25 | ¥22.53760 | ¥563.44 |
100 | ¥19.53290 | ¥1,953.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.53100 | ¥4,632.75 |
500 | ¥16.62778 | ¥8,313.89 |
1,250 | ¥14.02338 | ¥17,529.22 |
2,500 | ¥13.32223 | ¥33,305.57 |
6,250 | ¥12.82138 | ¥80,133.62 |