LT8642SEV#PBF | |
---|---|
DigiKey Part Number | 505-LT8642SEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8642SEV#PBF |
Description | IC REG BUCK ADJ 10A 24LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.597V 1 Output 10A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8642SEV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.46000 | ¥96.46 |
10 | ¥87.17500 | ¥871.75 |
25 | ¥83.11800 | ¥2,077.95 |
80 | ¥72.17038 | ¥5,773.63 |
230 | ¥68.92674 | ¥15,853.15 |
540 | ¥62.84498 | ¥33,936.29 |
1,080 | ¥54.73597 | ¥59,114.85 |