LM4510SD/NOPB | |
---|---|
DigiKey Part Number | LM4510SD/NOPBTR-ND - Tape & Reel (TR) LM4510SD/NOPBCT-ND - Cut Tape (CT) LM4510SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4510SD/NOPB |
Description | IC REG BOOST ADJ 1A 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM4510SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.79000 | ¥127.90 |
25 | ¥12.06440 | ¥301.61 |
100 | ¥10.27890 | ¥1,027.89 |
250 | ¥9.65124 | ¥2,412.81 |
500 | ¥8.44480 | ¥4,222.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.99716 | ¥6,997.16 |
2,000 | ¥6.51457 | ¥13,029.14 |
5,000 | ¥6.27330 | ¥31,366.50 |
10,000 | ¥6.03202 | ¥60,320.20 |