
TPL0401A-10DCKR | |
|---|---|
DigiKey Part Number | 296-29676-2-ND - Tape & Reel (TR) 296-29676-1-ND - Cut Tape (CT) 296-29676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0401A-10DCKR |
Description | IC DIG POT 10K SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPL0401A-10DCKR Models |
Category | Memory Type Volatile |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 22ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SC-70-6 |
Configuration Potentiometer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 35 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL0401A-10QDCKRQ1 | Texas Instruments | 31,207 | 296-45353-1-ND | ¥14.39000 | Parametric Equivalent |
| TPL0401B-10DCKR | Texas Instruments | 2,902 | 296-29677-1-ND | ¥12.41000 | Parametric Equivalent |
| TPL0401B-10QDCKRQ1 | Texas Instruments | 3,000 | 296-45324-2-ND | ¥7.73594 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.11400 | ¥91.14 |
| 25 | ¥8.26680 | ¥206.67 |
| 100 | ¥7.33710 | ¥733.71 |
| 250 | ¥6.89352 | ¥1,723.38 |
| 500 | ¥6.62608 | ¥3,313.04 |
| 1,000 | ¥6.55430 | ¥6,554.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.13419 | ¥18,402.57 |
| 6,000 | ¥6.00118 | ¥36,007.08 |
| 9,000 | ¥5.93456 | ¥53,411.04 |










