
TPL0401A-10QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-45353-2-ND - Tape & Reel (TR) 296-45353-1-ND - Cut Tape (CT) 296-45353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0401A-10QDCKRQ1 |
Description | IC DIG POT 10K SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPL0401A-10QDCKRQ1 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Tolerance ±20% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient (Typ) 22ppm/°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Grade Automotive |
Taper Linear | Qualification AEC-Q100 |
Configuration Potentiometer | Supplier Device Package SC-70-6 |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 35 |
Interface I2C | Base Product Number |
Memory Type Volatile |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥11.57800 | ¥115.78 |
| 25 | ¥10.53240 | ¥263.31 |
| 100 | ¥9.38860 | ¥938.86 |
| 250 | ¥8.84236 | ¥2,210.59 |
| 500 | ¥8.51338 | ¥4,256.69 |
| 1,000 | ¥8.50262 | ¥8,502.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.90778 | ¥23,723.34 |
| 6,000 | ¥7.74400 | ¥46,464.00 |
| 9,000 | ¥7.66203 | ¥68,958.27 |


