MPM54304GMN-0001 | |
---|---|
DigiKey Part Number | 1589-MPM54304GMN-0001-ND |
Manufacturer | |
Manufacturer Product Number | MPM54304GMN-0001 |
Description | IC REG BUCK ADJ QUAD 33LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.55V 4 Output 3A, 3A, 2A, 2A 33-PowerFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | MPM54304GMN-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 33-LGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.23000 | ¥84.23 |
10 | ¥76.12200 | ¥761.22 |
25 | ¥72.58520 | ¥1,814.63 |
80 | ¥63.02413 | ¥5,041.93 |
230 | ¥60.19161 | ¥13,844.07 |
440 | ¥54.88041 | ¥24,147.38 |
1,300 | ¥47.79909 | ¥62,138.82 |