LM5019MRX/NOPB | |
---|---|
DigiKey Part Number | 296-45160-2-ND - Tape & Reel (TR) 296-45160-1-ND - Cut Tape (CT) 296-45160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5019MRX/NOPB |
Description | IC REG BUCK ADJ 100MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5019MRX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.02400 | ¥210.24 |
25 | ¥19.83720 | ¥495.93 |
100 | ¥16.90140 | ¥1,690.14 |
250 | ¥15.86964 | ¥3,967.41 |
500 | ¥13.88612 | ¥6,943.06 |
1,000 | ¥11.50565 | ¥11,505.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.71212 | ¥26,780.30 |
5,000 | ¥10.31537 | ¥51,576.85 |