Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,943 In Stock | 1 : ¥19.54000 Cut Tape (CT) 3,000 : ¥8.95533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 1.6A (Switch) | 1.25MHz ~ 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
23,827 In Stock | 1 : ¥38.91000 Cut Tape (CT) 500 : ¥24.36346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 16V | 2.3V | 40V (Switch) | 115mA (Switch) | - | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) | ||
15,071 In Stock | 1 : ¥50.49000 Cut Tape (CT) 500 : ¥32.90256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 2.45V | 16V | -1.255V | -34V | 1A (Switch) | 1.2MHz | No | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,112 In Stock | 1 : ¥53.61000 Cut Tape (CT) 500 : ¥33.58578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 1.2V | 15V | -1.2V | -34V | 300mA (Switch) | - | No | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
46,999 In Stock | 1 : ¥12.56000 Cut Tape (CT) 250 : ¥8.54088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 1.2V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) |