LM2596SX-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35399-2-ND - Tape & Reel (TR) 296-35399-1-ND - Cut Tape (CT) 296-35399-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2596SX-ADJ/NOPB | |
Description | IC REG BUCK ADJ 3A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2596SX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥47.28600 | ¥472.86 |
25 | ¥44.69840 | ¥1,117.46 |
100 | ¥38.73910 | ¥3,873.91 |
250 | ¥36.75260 | ¥9,188.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.97810 | ¥16,489.05 |
1,000 | ¥27.81278 | ¥27,812.78 |
2,500 | ¥26.42218 | ¥66,055.45 |