Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,393 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥3.13417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 30V | 0.8V | 22V | 2A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-583 | SOT-583 | ||
577 In Stock | 1 : ¥65.35000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.3V | 38V | 5V | - | 1.2A | 200kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
678 In Stock | 1 : ¥67.48000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.2V | 42V | 3.3V | - | 750mA | 195kHz ~ 2.15MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
958 In Stock | 1 : ¥11.49000 Cut Tape (CT) 250 : ¥7.46920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 5.5V | 1.8V | - | 600mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
678 In Stock | 1 : ¥71.83000 Cut Tape (CT) 2,500 : ¥39.23510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 60V | 0.8V | 59.4V | 1.2A | 300kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |