TPS62562DRVT | ||
---|---|---|
DigiKey Part Number | 296-TPS62562DRVTTR-ND - Tape & Reel (TR) 296-TPS62562DRVTCT-ND - Cut Tape (CT) 296-TPS62562DRVTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62562DRVT | |
Description | IC REG BUCK 1.8V 600MA 6WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS62562DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.24500 | ¥102.45 |
25 | ¥9.72640 | ¥243.16 |
100 | ¥7.99020 | ¥799.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.46920 | ¥1,867.30 |
500 | ¥6.60080 | ¥3,300.40 |
1,250 | ¥5.21116 | ¥6,513.95 |
2,500 | ¥4.86374 | ¥12,159.35 |
6,250 | ¥4.62058 | ¥28,878.63 |
12,500 | ¥4.44687 | ¥55,585.87 |