LM2574N-5G | |
---|---|
DigiKey Part Number | LM2574N-5GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2574N-5G |
Description | IC REG MULT CONFIG 5V 500MA 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574N-5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.89900 | ¥138.99 |
50 | ¥13.11120 | ¥655.56 |
100 | ¥10.48890 | ¥1,048.89 |
250 | ¥9.17832 | ¥2,294.58 |
500 | ¥8.91592 | ¥4,457.96 |
1,000 | ¥7.08028 | ¥7,080.28 |
2,500 | ¥6.81807 | ¥17,045.17 |
5,000 | ¥6.55585 | ¥32,779.25 |