RT8016GQW | |
---|---|
DigiKey Part Number | 1028-1031-2-ND - Tape & Reel (TR) 1028-1031-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8016GQW |
Description | IC REG BUCK ADJ 1A 6WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.38400 | ¥43.84 |
25 | ¥4.12120 | ¥103.03 |
100 | ¥3.36280 | ¥336.28 |
250 | ¥3.12336 | ¥780.84 |
500 | ¥2.65820 | ¥1,329.10 |
1,000 | ¥2.12660 | ¥2,126.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.92722 | ¥4,818.05 |
5,000 | ¥1.79432 | ¥8,971.60 |
12,500 | ¥1.72786 | ¥21,598.25 |
25,000 | ¥1.66140 | ¥41,535.00 |