
SN74AVCH2T45DCUR | |
|---|---|
DigiKey Part Number | 296-19109-2-ND - Tape & Reel (TR) 296-19109-1-ND - Cut Tape (CT) 296-19109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH2T45DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH2T45DCUR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T45DC-Q100H | Nexperia USA Inc. | 3,023 | 1727-8383-1-ND | ¥3.89000 | Similar |
| FXMAR2102UMX-F106 | onsemi | 16 | FXMAR2102UMX-F106CT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.22700 | ¥52.27 |
| 25 | ¥4.71040 | ¥117.76 |
| 100 | ¥4.13910 | ¥413.91 |
| 250 | ¥3.86704 | ¥966.76 |
| 500 | ¥3.70314 | ¥1,851.57 |
| 1,000 | ¥3.68776 | ¥3,687.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.40137 | ¥10,204.11 |
| 6,000 | ¥3.31977 | ¥19,918.62 |
| 9,000 | ¥3.27889 | ¥29,510.01 |
| 15,000 | ¥3.23362 | ¥48,504.30 |
| 21,000 | ¥3.20716 | ¥67,350.36 |





