TPS62902RPJR | |
---|---|
DigiKey Part Number | 296-TPS62902RPJRTR-ND - Tape & Reel (TR) 296-TPS62902RPJRCT-ND - Cut Tape (CT) 296-TPS62902RPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62902RPJR |
Description | IC REG BUCK ADJ 2A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62902RPJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.94500 | ¥119.45 |
25 | ¥11.33880 | ¥283.47 |
100 | ¥9.31350 | ¥931.35 |
250 | ¥8.70584 | ¥2,176.46 |
500 | ¥7.69364 | ¥3,846.82 |
1,000 | ¥6.07393 | ¥6,073.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.66902 | ¥17,007.06 |
6,000 | ¥5.38555 | ¥32,313.30 |
15,000 | ¥5.18309 | ¥77,746.35 |