LT1054LCS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1054LCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1054LCS8#PBF |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054LCS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric, Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 25kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.20200 | ¥492.02 |
25 | ¥46.91440 | ¥1,172.86 |
100 | ¥40.73660 | ¥4,073.66 |
300 | ¥38.90607 | ¥11,671.82 |
500 | ¥35.47306 | ¥17,736.53 |
1,000 | ¥30.89590 | ¥30,895.90 |
2,500 | ¥29.75160 | ¥74,379.00 |