15-UFBGA, DSBGA Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,199 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5.2V | 2A | 1.4MHz, 1.6MHz, 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 15-UFBGA, DSBGA | 15-DSBGA | ||
9,930 In Stock | 1 : ¥16.42000 Cut Tape (CT) 3,000 : ¥10.88835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5.2V | 2A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 15-UFBGA, DSBGA | 15-DSBGA | ||
4,928 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.2V | 5.5V | 1.8V | 5.2V | 2.5A | 1.6MHz, 2MHz, 2.6MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 15-UFBGA, DSBGA | 15-DSBGA | ||
6,608 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.2V | 5.5V | 1.8V | 5.2V | 2.5A | 1.6MHz, 2MHz, 2.6MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 15-UFBGA, DSBGA | 15-DSBGA | ||
3,217 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5.2V | - | 1.4MHz, 1.6MHz, 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 15-UFBGA, DSBGA | 15-DSBGA | ||
500 In Stock | 1 : ¥24.63000 Cut Tape (CT) 250 : ¥17.18096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5V | 2A | 1.4MHz ~ 2.7MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 15-UFBGA, DSBGA | 15-DSBGA |