TPS63807YFFR | ||
---|---|---|
DigiKey Part Number | 296-TPS63807YFFRTR-ND - Tape & Reel (TR) 296-TPS63807YFFRCT-ND - Cut Tape (CT) 296-TPS63807YFFRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS63807YFFR | |
Description | IC REG BUCK-BOOST ADJ 15DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 15-UFBGA, DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS63807YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | - | |
Frequency - Switching | 1.4MHz, 1.6MHz, 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.78500 | ¥197.85 |
25 | ¥18.66160 | ¥466.54 |
100 | ¥15.90070 | ¥1,590.07 |
250 | ¥14.93016 | ¥3,732.54 |
500 | ¥13.06402 | ¥6,532.01 |
1,000 | ¥10.82443 | ¥10,824.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.07790 | ¥30,233.70 |
6,000 | ¥9.70465 | ¥58,227.90 |