JS102011JAQN | ||
---|---|---|
DigiKey Part Number | CKN10720TR-ND - Tape & Reel (TR) CKN10720CT-ND - Cut Tape (CT) CKN10720DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JS102011JAQN | |
Description | SWITCH SLIDE SPDT 300MA 6V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | JS102011JAQN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥6.10600 | ¥61.06 |
25 | ¥5.86960 | ¥146.74 |
100 | ¥5.09580 | ¥509.58 |
250 | ¥4.64996 | ¥1,162.49 |
500 | ¥4.32102 | ¥2,160.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.87484 | ¥3,874.84 |
3,000 | ¥3.64000 | ¥10,920.00 |
5,000 | ¥3.38167 | ¥16,908.35 |
10,000 | ¥3.14683 | ¥31,468.30 |