Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,468 In Stock | 1 : ¥53.20000 Cut Tape (CT) 2,500 : ¥26.68682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 10 mA | ±0.4% | 25ppm/°C | - | - | - | - | 400 µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,237 In Stock | 1 : ¥56.40000 Tube | Tube | Active | Series | Fixed | 5V | 30 mA | ±0.1% | 10ppm/°C | 50µVp-p | - | 5.1V ~ 15V | 45µA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
7,986 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.94844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 10 mA | ±0.4% | 35ppm/°C | - | - | - | - | 400 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |