ADR130BUJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR130BUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR130BUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR130BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR130BUJZ-REEL7 |
Description | IC VREF SERIES 0.35% TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Programmable 0.5V, 1V V ±0.35% 4 mA TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR130BUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 0.5V, 1V | |
Current - Output | 4 mA | |
Tolerance | ±0.35% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p, 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2V ~ 18V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90100 | ¥369.01 |
25 | ¥34.88640 | ¥872.16 |
100 | ¥30.23500 | ¥3,023.50 |
250 | ¥28.68412 | ¥7,171.03 |
500 | ¥25.73828 | ¥12,869.14 |
1,000 | ¥21.70699 | ¥21,706.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.62163 | ¥61,864.89 |