Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,232 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.34181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 20 mA | ±1% | 18ppm/°C Typical | 12µVp-p | 18µVrms | 4.2V ~ 28V | 220µA | 0°C ~ 100°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,986 In Stock | 1 : ¥12.31000 Cut Tape (CT) 250 : ¥8.02236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 25 mA | ±0.2% | 75ppm/°C | 36µVp-p | 105µVrms | 3.35V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,959 In Stock | 1 : ¥21.26000 Cut Tape (CT) 250 : ¥14.41128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 5 mA | ±0.15% | 30ppm/°C | 92µVp-p | - | 3.5V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,007 In Stock 10,000 Factory | 1 : ¥16.17000 Cut Tape (CT) 1,000 : ¥7.93542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 7 mA | ±0.2% | 50ppm/°C | 30µVp-p | 52µVrms | 3.5V ~ 5.5V | 1.5µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : ¥17.16000 Cut Tape (CT) 1,000 : ¥8.41635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 25 mA | ±0.2% | 50ppm/°C | 95µVp-p | 40µVrms | 3.4V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |