REF3212AIDBVT | ||
---|---|---|
DigiKey Part Number | 296-18225-2-ND - Tape & Reel (TR) 296-18225-1-ND - Cut Tape (CT) 296-18225-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | REF3212AIDBVT | |
Description | IC VREF SERIES 0.2% SOT23-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | REF3212AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 17µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥44.42900 | ¥444.29 |
25 | ¥42.00560 | ¥1,050.14 |
100 | ¥36.40440 | ¥3,640.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.53740 | ¥8,634.35 |
500 | ¥30.99046 | ¥15,495.23 |
1,250 | ¥26.13653 | ¥32,670.66 |
2,500 | ¥24.82966 | ¥62,074.15 |