SI8641EC-B-IS1 | ||
---|---|---|
DigiKey Part Number | 336-2089-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8641EC-B-IS1 | |
Description | DGTL ISO 3750VRMS 4CH GP 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8641EC-B-IS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥30.98200 | ¥309.82 |
48 | ¥29.29021 | ¥1,405.93 |
144 | ¥25.38396 | ¥3,655.29 |
288 | ¥24.08247 | ¥6,935.75 |
528 | ¥21.60909 | ¥11,409.60 |
1,008 | ¥18.22458 | ¥18,370.38 |
2,544 | ¥17.31336 | ¥44,045.19 |