LM4040AIM3-2.0/NOPB | ||
---|---|---|
DigiKey Part Number | LM4040AIM3-2.0/NOPBTR-ND - Tape & Reel (TR) LM4040AIM3-2.0/NOPBCT-ND - Cut Tape (CT) LM4040AIM3-2.0/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4040AIM3-2.0/NOPB | |
Description | IC VREF SHUNT 0.1% SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4040AIM3-2.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.34100 | ¥193.41 |
25 | ¥18.24760 | ¥456.19 |
100 | ¥15.54690 | ¥1,554.69 |
250 | ¥14.59820 | ¥3,649.55 |
500 | ¥12.77342 | ¥6,386.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.58374 | ¥10,583.74 |
2,000 | ¥9.85381 | ¥19,707.62 |
5,000 | ¥9.48886 | ¥47,444.30 |