Non-Isolated PoL Module DC DC Converter 1 Output 9.6 ~ 48V 8A 9V - 53V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 9.6 ~ 48V 8A 9V - 53V Input
TDK-Lambda i7C Series

I7C4W008A120V-0C3-R

DigiKey Part Number
285-I7C4W008A120V-0C3-R-ND
Manufacturer
Manufacturer Product Number
I7C4W008A120V-0C3-R
Description
DC-DC CONVERTER 9.6-48V 300W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9.6 ~ 48V 8A 9V - 53V Input
Datasheet
 Datasheet
EDA/CAD Models
I7C4W008A120V-0C3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
384 W
Mfr
Applications
ITE (Commercial)
Series
Features
Baseplate, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
97%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Sixteenth Brick
Voltage - Input (Min)
9V
Size / Dimension
1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm)
Voltage - Input (Max)
53V
Supplier Device Package
Sixteenth Brick
Voltage - Output 1
Approval Agency
CE, CSA, UL
Current - Output (Max)
8A
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥655.40000¥655.40
10¥620.76200¥6,207.62
25¥607.45120¥15,186.28
50¥597.55520¥29,877.76
100¥587.80570¥58,780.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.