AD597ARZ | ||
---|---|---|
DigiKey Part Number | 505-AD597ARZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD597ARZ | |
Description | IC THERMOCOUPLE COND 8-SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermocouple Conditioner -200°C ~ 1250°C External Sensor Voltage Output 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD597ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Thermocouple Conditioner | |
Sensor Type | External | |
Sensing Temperature | -200°C ~ 1250°C | |
Accuracy | ±4°C(Max) | |
Topology | Ice Point Compensation | |
Output Type | Voltage | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 5V ~ 30V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
10 | ¥80.96900 | ¥809.69 |
98 | ¥68.38633 | ¥6,701.86 |
294 | ¥65.02976 | ¥19,118.75 |
588 | ¥60.83434 | ¥35,770.59 |
1,078 | ¥55.79972 | ¥60,152.10 |