TPS3307-33DGN | ||
---|---|---|
DigiKey Part Number | 296-3315-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS3307-33DGN | |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-HVSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3307-33DGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.93V, 4.55V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥31.33500 | ¥313.35 |
80 | ¥25.67575 | ¥2,054.06 |
320 | ¥24.35869 | ¥7,794.78 |
560 | ¥21.85695 | ¥12,239.89 |
1,040 | ¥18.43354 | ¥19,170.88 |
2,560 | ¥17.51185 | ¥44,830.34 |