MAX6323DUT29+T | |
---|---|
DigiKey Part Number | 175-MAX6323DUT29+TTR-ND - Tape & Reel (TR) 175-MAX6323DUT29+TCT-ND - Cut Tape (CT) 175-MAX6323DUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6323DUT29+T |
Description | IC SUPERVISOR 2.93V SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6323DUT29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥35.91800 | ¥359.18 |
25 | ¥33.95600 | ¥848.90 |
100 | ¥29.42830 | ¥2,942.83 |
250 | ¥27.91916 | ¥6,979.79 |
500 | ¥25.05178 | ¥12,525.89 |
1,000 | ¥21.12795 | ¥21,127.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.07157 | ¥50,178.93 |