Power Management - Specialized

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply
3.3V5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
ACS71020KMABTR-030B3-I2C
SINGLE PHASE, ISOLATED, POWER MO
Allegro MicroSystems
10,718
In Stock
1 : ¥56.98000
Cut Tape (CT)
1,000 : ¥31.91778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Controller, ACDC Switching Power Supplies
12mA
3.3V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ACS71020KMABTR-015B5-SPI
SINGLE PHASE, ISOLATED, POWER MO
Allegro MicroSystems
0
In Stock
1 : ¥56.98000
Cut Tape (CT)
1,000 : ¥31.91778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Controller, ACDC Switching Power Supplies
12mA
5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.