Power Distribution Switches, Load Drivers

Results: 7,206
Stocking Options
Environmental Options
Media
Exclude
7,206Results

Showing
of 7,206
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
63,497
In Stock
1 : ¥1.49000
Cut Tape (CT)
3,000 : ¥0.58159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-23-3
DRDC3105F-7
IC PWR DRIVER BIPOLAR 1:1 SOT23
Diodes Incorporated
152,596
In Stock
1 : ¥1.57000
Cut Tape (CT)
3,000 : ¥0.61731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
-
Bipolar
On/Off
3V ~ 5V
Not Required
430mA
-
-
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-25
AP22802AW5-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
730,003
In Stock
90,000
Factory
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.61731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
35,794
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.70975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 23-5
MIC2091-1YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
52,712
In Stock
1 : ¥2.15000
Cut Tape (CT)
3,000 : ¥1.73666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Auto-Retry Current-Limit Recovery, Short-Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 23-5
MIC2091-2YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
9,119
In Stock
1 : ¥2.15000
Cut Tape (CT)
3,000 : ¥1.77139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Latch-Off Current-Limit Recovery
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
4-XFBGA, CSPBGA
TCK107AG,LF
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
207,213
In Stock
1 : ¥2.40000
Cut Tape (CT)
5,000 : ¥0.96088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
4-XFBGA, CSPBGA
TCK106AG,LF
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
30,136
In Stock
1 : ¥2.40000
Cut Tape (CT)
5,000 : ¥0.96088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
TC7SZ00F,LJ(CT
TCK106AF,LF
IC PWR SWITCH P-CHANNEL 1:1 5SMV
Toshiba Semiconductor and Storage
16,452
In Stock
1 : ¥2.40000
Cut Tape (CT)
3,000 : ¥0.97134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
63mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SMV
SC-74A, SOT-753
SOT-25
AP2151DWG-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
26,326
In Stock
1 : ¥2.65000
Cut Tape (CT)
3,000 : ¥1.11061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
8 SO
AP2411S-13
IC PWR SWITCH P-CHANNEL 1:1 8SO
Diodes Incorporated
4,150
In Stock
1 : ¥2.73000
Cut Tape (CT)
2,500 : ¥1.15086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
AP3304AW6-7
AP22652AW6-7
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
308,873
In Stock
3,000
Factory
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.97134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Inverting
-
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26 (Type A1)
SOT-23-6
AP3304AW6-7
AP22653AW6-7
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
306,712
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.97134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26 (Type A1)
SOT-23-6
SOT-25
AP22804AW5-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
279,550
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.97134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2.5A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
TPS22995RZFR
TPS22995RZFR
5.5-V, 3.5-A, 20-M ON-RESISTANCE
Texas Instruments
88,594
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥1.20852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.4V ~ 5.5V
1.5V ~ 5.5V
3.8A
18mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-WQFN-HR (1.25x0.85)
6-WFQFN
DT2042-04SOQ-7
AP22653W6-7
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
96,561
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥1.26883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26
SOT-23-6
TSOT-23-6, TSOT-6
SIP32510DT-T1-GE3
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Vishay Siliconix
9,884
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥1.24590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.2V ~ 5.5V
Not Required
3A
46mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
SOT 23-5
MIC2005A-1YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
29,309
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥2.23284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-6
MIC2005A-1YM6-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
13,053
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥2.23284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-25
AP22814AW5-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
2,243
In Stock
1 : ¥3.14000
Cut Tape (CT)
3,000 : ¥1.32154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
3A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
8-SOP
AP2152SG-13
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
18,673
In Stock
1,315,000
Factory
1 : ¥3.23000
Cut Tape (CT)
2,500 : ¥1.39700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
120mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
TPS22992SRXNR
TPS22992RXPR
5.5-V, 6-A, 10-M LOAD SWITCH WIT
Texas Instruments
31,553
In Stock
1 : ¥3.47000
Cut Tape (CT)
3,000 : ¥1.49562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.1V ~ 5.5V
1.5V ~ 5.5V
6A
8.7mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WQFN-HR (1.5x1.25)
8-WFQFN
SOT-363
MIC94092YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
26,768
In Stock
1 : ¥3.80000
Cut Tape (CT)
3,000 : ¥2.89443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
4-UFDFN Exposed Pad
SIP32408DNP-T1-GE4
IC PWR SWITCH N-CHAN 1:1 4TDFN
Vishay Siliconix
19,944
In Stock
1 : ¥3.80000
Cut Tape (CT)
3,000 : ¥1.64605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
3.5A
44mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
4-UFDFN Exposed Pad
SIP32409DNP-T1-GE4
IC PWR SWITCH N-CHAN 1:1 4TDFN
Vishay Siliconix
13,666
In Stock
1 : ¥3.80000
Cut Tape (CT)
3,000 : ¥1.64605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
3.5A
44mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
Showing
of 7,206

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.