Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,505 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.54927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 5.5V | 1V ~ 5.5V | 2A | 200mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA | ||
10,830 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.85066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 1.2A | 55mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-26 (Type A1) | SOT-23-6 | ||
23,197 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.73995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 1.2V ~ 8V | Not Required | 3A | 32mOhm | - | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-THIN | SOT-23-6 Thin, TSOT-23-6 | ||
11,496 In Stock | 1 : ¥7.14000 Cut Tape (CT) 4,000 : ¥3.01809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 1.6V ~ 5.5V | Not Required | 2.5A | 42mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, Reverse Current | -40°C ~ 105°C (TA) | - | - | Surface Mount | SOT-583 | SOT-583 | ||
30,051 In Stock | 1 : ¥6.73000 Cut Tape (CT) 250 : ¥4.36440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 200mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA |