TPS22810TDBVRQ1

DigiKey Part Number
296-50496-2-ND - Tape & Reel (TR)
296-50496-1-ND - Cut Tape (CT)
296-50496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22810TDBVRQ1
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22810TDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 18V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 18V
Current - Output (Max)
2A
Rds On (Typ)
79mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥5.01600¥50.16
25¥4.71240¥117.81
100¥3.84470¥384.47
250¥3.57128¥892.82
500¥3.03930¥1,519.65
1,000¥2.43144¥2,431.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.20353¥6,610.59
6,000¥2.05155¥12,309.30
15,000¥1.97557¥29,633.55
30,000¥1.89959¥56,987.70
Manufacturers Standard Package