FPF1320UCX | |
---|---|
DigiKey Part Number | FPF1320UCXTR-ND - Tape & Reel (TR) FPF1320UCXCT-ND - Cut Tape (CT) FPF1320UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1320UCX |
Description | IC PWR SWITCH P-CHAN 2:1 6WLCSP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 P-Channel 1.5A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | FPF1320UCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 42mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.96x1.66) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥6.61040 | ¥165.26 |
100 | ¥5.07530 | ¥507.53 |
250 | ¥4.48520 | ¥1,121.30 |
500 | ¥4.24926 | ¥2,124.63 |
1,000 | ¥3.30505 | ¥3,305.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13976 | ¥9,419.28 |
6,000 | ¥3.02173 | ¥18,130.38 |
15,000 | ¥2.92730 | ¥43,909.50 |