XC8102AA01MR-G | |
---|---|
DigiKey Part Number | 893-1146-2-ND - Tape & Reel (TR) 893-1146-1-ND - Cut Tape (CT) 893-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8102AA01MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC8102AA01MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.00800 | ¥50.08 |
25 | ¥4.70240 | ¥117.56 |
100 | ¥3.83870 | ¥383.87 |
250 | ¥3.56580 | ¥891.45 |
500 | ¥3.03466 | ¥1,517.33 |
1,000 | ¥2.42775 | ¥2,427.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20013 | ¥6,600.39 |
6,000 | ¥2.04840 | ¥12,290.40 |
15,000 | ¥1.97253 | ¥29,587.95 |
30,000 | ¥1.89667 | ¥56,900.10 |