VNQ7040AYTR | ||
---|---|---|
DigiKey Part Number | 497-18899-2-ND - Tape & Reel (TR) 497-18899-1-ND - Cut Tape (CT) 497-18899-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VNQ7040AYTR | |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A PowerSSO-36 EPD | |
Datasheet | Datasheet | |
EDA/CAD Models | VNQ7040AYTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.27700 | ¥362.77 |
25 | ¥34.29880 | ¥857.47 |
100 | ¥29.72520 | ¥2,972.52 |
250 | ¥28.20108 | ¥7,050.27 |
500 | ¥25.30466 | ¥12,652.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.34135 | ¥21,341.35 |
2,000 | ¥20.27426 | ¥40,548.52 |