24-VFQFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,938 In Stock | 1 : ¥46.14000 Cut Tape (CT) 3,000 : ¥23.15799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 36V | Not Required | 5.8A | 45mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 24-VQFN (5x4) | 24-VFQFN Exposed Pad | ||
3,377 In Stock | 1 : ¥43.92000 Cut Tape (CT) 3,000 : ¥22.05523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | 3V ~ 5.5V | 5.8A | 45mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 24-VQFN (5x4) | 24-VFQFN Exposed Pad | ||
2,343 In Stock | 1 : ¥43.92000 Cut Tape (CT) 3,000 : ¥22.05523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 36V | Not Required | 5.8A | 45mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 24-VQFN (5x4) | 24-VFQFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥32.84000 Cut Tape (CT) 3,000 : ¥16.49731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:2 | High Side | N-Channel | On/Off | 5.5V ~ 18V | Not Required | 4A | 80mOhm | - | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥32.84000 Cut Tape (CT) 3,000 : ¥16.49731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 18V | Not Required | 2.7A | 100mOhm | - | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥43.92000 Cut Tape (CT) 3,000 : ¥22.05523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | 3V ~ 5.5V | 5.8A | 45mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TA) | Surface Mount | 24-VQFN (5x4) | 24-VFQFN Exposed Pad |