Power Switch/Driver 1:1 N-Channel 5.8A 24-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS272C45DRHFR

DigiKey Part Number
296-TPS272C45DRHFRTR-ND - Tape & Reel (TR)
296-TPS272C45DRHFRCT-ND - Cut Tape (CT)
296-TPS272C45DRHFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS272C45DRHFR
Description
36-V, 45-M, 3-A, 2-CH, INDUSTRIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.8A 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS272C45DRHFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
5.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
45mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
24-VQFN (5x4)
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS272C45ARHFRTexas Instruments6,998296-TPS272C45ARHFRCT-ND¥51.36000Parametric Equivalent
In-Stock: 454
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12
10¥37.62800¥376.28
25¥34.75040¥868.76
100¥31.58480¥3,158.48
250¥30.36744¥7,591.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥27.49443¥82,483.29
Manufacturers Standard Package