Power Switch/Driver 1:1 N-Channel 5.8A 24-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS272C45ARHFR

DigiKey Part Number
296-TPS272C45ARHFRTR-ND - Tape & Reel (TR)
296-TPS272C45ARHFRCT-ND - Cut Tape (CT)
296-TPS272C45ARHFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS272C45ARHFR
Description
36-V, 45-M, 3-A, 2-CH, INDUSTRIA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.8A 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS272C45ARHFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
5.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
45mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
24-VQFN (5x4)
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,998
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.36000¥51.36
10¥39.38200¥393.82
25¥36.38480¥909.62
100¥33.09570¥3,309.57
250¥31.88580¥7,971.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥28.84269¥86,528.07
Manufacturers Standard Package