


TPS54540BDDA | |
|---|---|
DigiKey Part Number | 296-TPS54540BDDA-ND |
Manufacturer | |
Manufacturer Product Number | TPS54540BDDA |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54540BDDA Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 41.1V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.26000 | ¥52.26 |
| 10 | ¥40.13300 | ¥401.33 |
| 75 | ¥34.34040 | ¥2,575.53 |
| 150 | ¥32.99240 | ¥4,948.86 |
| 300 | ¥31.88347 | ¥9,565.04 |
| 525 | ¥31.13284 | ¥16,344.74 |
| 1,050 | ¥30.35265 | ¥31,870.28 |
| 2,550 | ¥29.55202 | ¥75,357.65 |











