OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,785 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.39535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | - | - | Surface Mount | 4-XFBGA, WLBGA | 4-WLP (0.73x0.73) | ||
87,147 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.44152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
143 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.62170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 320 µs | 80 µs | 1A | 300 nA | 1.2V ~ 5.5V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,621 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥10.07412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | - | - | - | 150 µA | 4V ~ 57V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount, Wettable Flank | 8-WFDFN Exposed Pad | 8-TDFN-CU (2x3) | ||
2,876 In Stock | 1 : ¥23.31000 Cut Tape (CT) 2,500 : ¥11.68926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | - | - | - | 150 µA | 4V ~ 57V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount, Wettable Flank | 8-WFDFN Exposed Pad | 8-TDFN-CU (2x3) | ||
330 In Stock 980 Factory | 1 : ¥31.20000 Tray | - | Tray | Active | Source Selector Switch | N-Channel | 1:1 | Yes | 1.15 ms | - | 3A | 1.02 mA | 4.5V ~ 60V | Redundant Power Supplies | -40°C ~ 125°C | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (4x4) | ||
89 In Stock 2,150 Factory | 1 : ¥76.76000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 100 ns | - | 1.3 mA | 7.5V ~ 37V | FireWire® | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,000 In Stock 2,550 Factory | 1 : ¥32.84000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | - | 70 µs | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-WQFN Exposed Pad | 16-TQFN-EP (4x4) | ||
109 In Stock 300 Factory | 1 : ¥37.60000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Automotive | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
182 In Stock 800 Factory | 1 : ¥50.08000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 100 ns | - | 1.3 mA | 7.5V ~ 37V | FireWire® | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
0 In Stock Check Lead Time | 1 : ¥56.81000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 200 ns | - | 2 mA | 8V ~ 14V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
251 In Stock 1,536 Factory | 1 : ¥85.87000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | 10 µs | 200 µs | - | 4 mA | 2.75V ~ 13.2V | Base Station-Networking Line Cards, Servers | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
58 In Stock 1,500 Factory | 1 : ¥50.08000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 100 ns | - | 1.3 mA | 7.5V ~ 37V | FireWire® | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
77 In Stock 150 Factory | 1 : ¥56.81000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 200 ns | - | 2 mA | 3V ~ 5.5V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
3 In Stock 3,650 Factory | 1 : ¥59.68000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 200 ns | - | 2 mA | 8V ~ 14V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
385 In Stock | 1 : ¥42.44000 Tray | - | Tray | Active | N+1 ORing Controller | N-Channel | 1:1 | No | - | 300 ns | - | 380 µA | 3V ~ 65V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-TQFN-EP (4x4) | ||
2,487 In Stock | 1 : ¥46.14000 Cut Tape (CT) 2,500 : ¥23.15798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-WQFN Exposed Pad | 16-TQFN-EP (4x4) | ||
750 In Stock 2,025 Factory | 1 : ¥46.14000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
723 In Stock 450 Factory | 1 : ¥46.14000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
150 In Stock 1,650 Factory | 1 : ¥46.14000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-WQFN Exposed Pad | 16-TQFN-EP (4x4) | ||
1,194 In Stock | 1 : ¥47.04000 Cut Tape (CT) 2,500 : ¥23.59912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
54 In Stock 150 Factory | 1 : ¥47.04000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
0 In Stock | Obsolete | * | Tube | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 50 : ¥29.28940 Tube | - | Tube | Obsolete | N+1 ORing Controller | N-Channel | N:1 | No | - | 100 ns | - | 2 mA | 8V ~ 13.25V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Source Selector Switch | - | 5:5 | Yes | 100 ns | - | 300mA | 250 µA | 3V ~ 5.5V | Battery Backup, Industrial/Automotive, High Current Switch | 0°C ~ 70°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |