MAX16141AAF/V+ | |
---|---|
DigiKey Part Number | 505-MAX16141AAF/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16141AAF/V+ |
Description | 36V ORING MOSFET CONTRLR W/VOLT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16141AAF/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 70 µs | |
Current - Output (Max) | - | |
Current - Supply | 2.1 mA | |
Voltage - Supply | 3.5V ~ 36V | |
Applications | Power Over Ethernet (PoE) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥42.22900 | ¥422.29 |
75 | ¥39.92373 | ¥2,994.28 |
150 | ¥34.60020 | ¥5,190.03 |
300 | ¥32.82590 | ¥9,847.77 |
525 | ¥29.45451 | ¥15,463.62 |
1,050 | ¥24.84117 | ¥26,083.23 |
2,550 | ¥23.59911 | ¥60,177.73 |