DS1336 | |
---|---|
DigiKey Part Number | DS1336-ND |
Manufacturer | |
Manufacturer Product Number | DS1336 |
Description | IC OR CTRLR SRC SELECT 16DIP |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch 5:5 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1336 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Source Selector Switch | |
FET Type | - | |
Ratio - Input:Output | 5:5 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 100 ns | |
Current - Output (Max) | 300mA | |
Current - Supply | 250 µA | |
Voltage - Supply | 3V ~ 5.5V | |
Applications | Battery Backup, Industrial/Automotive, High Current Switch | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |