OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,061 In Stock | 1 : ¥49.42000 Tube | Tube | Active | Source Selector Switch | P-Channel | 2:1 | No | 600 µs | 20 µs | - | 33 µA | 3V ~ 36V | Battery Backup, Industrial/Automotive, High Current Switch | -40°C ~ 85°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
5,138 In Stock | 1 : ¥54.02000 Cut Tape (CT) 2,500 : ¥27.12970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 300 ns | - | 500 µA | 9V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |