Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,323 In Stock | 1 : ¥41.29000 Cut Tape (CT) 500 : ¥25.87586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | High Side | I2C, SMBus | PMOS | - | Fan Motor Driver | 180mA | 4.5V ~ 5.5V | 0V ~ 4.922V | 0°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
105 In Stock | 1 : ¥65.35000 Tube | - | Tube | Active | - | Brushed DC | Controller - Speed | Pre-Driver - High Side (2) | I2C, SMBus | PMOS | - | Fan Controller | - | 2.7V ~ 5.75V | - | 0°C ~ 70°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
70 In Stock | 1 : ¥74.62000 Tube | - | Tube | Active | - | Brushed DC | Controller - Speed | Pre-Driver - High Side (2) | I2C, SMBus | PMOS | - | Fan Controller | - | 2.7V ~ 5.75V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
2,262 In Stock | 1 : ¥41.29000 Cut Tape (CT) 2,500 : ¥20.73192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | High Side | I2C, SMBus | PMOS | - | Fan Motor Driver | 180mA | 4.5V ~ 5.5V | 0V ~ 4.922V | 0°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 2,500 : ¥35.67809 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Brushed DC | Controller - Speed | Pre-Driver - High Side (2) | I2C, SMBus | PMOS | - | Fan Controller | - | 2.7V ~ 5.75V | - | 0°C ~ 70°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥40.74414 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Brushed DC | Controller - Speed | Pre-Driver - High Side (2) | I2C, SMBus | PMOS | - | Fan Controller | - | 2.7V ~ 5.75V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |