Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,277 In Stock | 1 : ¥20.65000 Cut Tape (CT) 4,000 : ¥9.46474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | PWM | Power MOSFET | - | General Purpose | 2.6A | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
30,240 In Stock | 1 : ¥16.83000 Cut Tape (CT) 4,000 : ¥7.70965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Step/Direction | Power MOSFET | >256 Microsteps | Battery Powered | 1.3A | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) |