Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,405 In Stock | 1 : ¥27.50000 Cut Tape (CT) 6,000 : ¥13.26716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic, UART | Power MOSFET | 1 ~ 1/256 | General Purpose | 1.2A | 5.5V ~ 36V | 5.5V ~ 36V | -40°C ~ 125°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
8,159 In Stock | 1 : ¥65.19000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | - | - | General Purpose | 600mA | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
6,247 In Stock | 1 : ¥66.58000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | - | - | General Purpose | 600mA | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 150°C (TJ) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PowerDIP | ||
142 In Stock | 1 : ¥12.31000 Bulk | - | Bulk | Active | Bipolar | Brushed DC | Driver | Half Bridge (2) | PWM | - | - | DC Motors, General Purpose | 800mA | - | 2.5V ~ 12V | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
2,081 In Stock | 1 : ¥63.22000 Bulk | - | Bulk | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | - | - | General Purpose | 1A | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 150°C (TJ) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
855 In Stock | 1 : ¥35.55000 Tray | - | Tray | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel, PWM | Power MOSFET | - | General Purpose | 6A | 2V ~ 5.5V | 10V ~ 47V | -20°C ~ 85°C (TA) | Through Hole | 24-SDIP (0.300", 7.62mm) | 24-SDIP | ||
154,723 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥4.01082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | General Purpose | - | 3V ~ 18V | 3V ~ 18V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP |