
L293B | |
|---|---|
DigiKey Part Number | 497-L293B-ND |
Manufacturer | |
Manufacturer Product Number | L293B |
Description | IC MTR DRV BIPOLAR 4.5-36V 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | L293B Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 1A |
Packaging Bulk | Voltage - Supply 4.5V ~ 36V |
Part Status Active | Voltage - Load 4.5V ~ 36V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-DIP (0.300", 7.62mm) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-DIP |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L293DNE | Texas Instruments | 1,545 | 296-9518-5-ND | ¥59.85000 | Direct |
| L293DNEE4 | Texas Instruments | 0 | 296-36098-5-ND | ¥19.23589 | Direct |
| L293NE | Texas Instruments | 1,415 | 296-9519-5-ND | ¥59.85000 | Direct |
| L293NEG4 | Texas Instruments | 0 | L293NEG4-ND | ¥19.23589 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.68000 | ¥73.68 |
| 10 | ¥57.21800 | ¥572.18 |
| 25 | ¥53.10160 | ¥1,327.54 |
| 100 | ¥48.57400 | ¥4,857.40 |
| 250 | ¥46.41576 | ¥11,603.94 |
| 500 | ¥45.11460 | ¥22,557.30 |
| 1,000 | ¥44.04384 | ¥44,043.84 |




